This rectangular connector features 30 male contacts with a bronze material and tin plating. The contacts are arranged in 6 rows with a 2mm pitch and are suitable for through hole mounting. The connector is compliant with RoHS regulations and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |