The Samtec TW-05-09-G-S-295-SM-P-TR125 is a straight 1-row connector with a contact material of bronze and gold plating. It has a depth of 2mm and a length of 10mm, with a housing color of black. The connector operates between -55°C and 125°C. It is packaged on a tape and reel and terminated with solder.
Samtec TW-05-09-G-S-295-SM-P-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2mm |
| Housing Color | Black |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-09-G-S-295-SM-P-TR125 to view detailed technical specifications.
No datasheet is available for this part.