
The Samtec TW-05-09-L-D-236-094 is a 10-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The stacker has a height of 9.22mm and a mating length of 3.23mm.
Samtec TW-05-09-L-D-236-094 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.22mm |
| Mating Length | 3.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-05-09-L-D-236-094 to view detailed technical specifications.
No datasheet is available for this part.