Samtec TW-06-03-L-D-217-SM-A-P-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TW-06-03-L-D-217-SM-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.