The TW-06-04-S-D-200-160 is a 12-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm. The board stacker has a maximum current rating of 5.2 amps per contact and operates within a temperature range of -55°C to 125°C. The termination method is solder, and it has a mating length of 4.96mm and a height of 10.04mm.
Samtec TW-06-04-S-D-200-160 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.04mm |
| Mating Length | 4.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-06-04-S-D-200-160 to view detailed technical specifications.
No datasheet is available for this part.