The TW-06-07-G-S-460-120 is a 6-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm, with a single row of contacts. The stacker has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The component is suitable for solder termination and has a height of 16.06mm, with a mating length of 4.38mm.
Samtec TW-06-07-G-S-460-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 16.06mm |
| Mating Length | 4.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-06-07-G-S-460-120 to view detailed technical specifications.
No datasheet is available for this part.