
This 12-contact shrouded header features a 2mm pitch and is designed for through hole mount. It is plated with gold and compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Samtec TW-06-08-S-D-332-249 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-08-S-D-332-249 to view detailed technical specifications.
No datasheet is available for this part.