Samtec TW-06-08-T-D-222-364 technical specifications.
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TW-06-08-T-D-222-364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.