
The Samtec TW-07-06-L-D-464-SM-A-P is a 14-contact HDR board stacker with a terminal pitch of 2mm and a body orientation of straight. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The stacker has a mating length of 3.59mm and a height of 15.37mm. It is rated for a maximum current of 4.9 amps per contact and is suitable for use in high-reliability applications.
Samtec TW-07-06-L-D-464-SM-A-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 15.37mm |
| Mating Length | 3.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-07-06-L-D-464-SM-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.