Samtec TW-07-07-L-D-350-100 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-07-L-D-350-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.