Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

TW-08-02-L-S-140-095

Datasheet
Samtec

TW-08-02-L-S-140-095

Conn Board Stacker HDR 8 POS 2mm Solder ST Thru-Hole

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec TW-08-02-L-S-140-095 technical specifications.

General

Contact Material
Bronze
Contact Plating
Gold
Gender
Male
Lead Length
9.58mm
Mount
Through Hole
Number of Contacts
8
Number of Rows
1
Packaging
Bulk
Pitch
2mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec TW-08-02-L-S-140-095 Datasheet

Download the complete datasheet for Samtec TW-08-02-L-S-140-095 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com