The TW-08-02-T-S-180-100 is a board stacker connector with 8 HDR contacts, a 2mm terminal pitch, and a single row configuration. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 5.2A per contact. It measures 7.06mm in height and has a mating length of 2.49mm.
Samtec TW-08-02-T-S-180-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.06mm |
| Mating Length | 2.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-08-02-T-S-180-100 to view detailed technical specifications.
No datasheet is available for this part.