
This 8-contact male through-hole header features a 2mm pitch and is plated with tin. The contacts are made of bronze and are suitable for through-hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec TW-08-03-T-S-300-155 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-03-T-S-300-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.