The Samtec TW-08-04-L-D-120-110 is a 16-contact HDR board stacker with a 2-row configuration and solder termination method. It has a terminal pitch of 2 and a body orientation of straight. The component is designed for through-hole mounting and has a maximum current rating of 5.2 amps per contact. The operating temperature range is -55°C to 125°C. The stacker measures 11.31mm in height and has a mating length of 8.27mm.
Samtec TW-08-04-L-D-120-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.31mm |
| Mating Length | 8.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-08-04-L-D-120-110 to view detailed technical specifications.
No datasheet is available for this part.