Samtec TW-08-07-F-D-500-090 technical specifications.
| Contact Material | Bronze |
| Lead Length | 19.1mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-07-F-D-500-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.