Samtec TW-08-08-F-S-570-090 technical specifications.
| Contact Material | Bronze |
| Lead Length | 21.1mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-08-F-S-570-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.