This 16-contact rectangular connector features a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with gold. The connector is available in bulk packaging and is compliant with RoHS regulations. The lead length is 21.1mm, and the number of rows is 2.
Samtec TW-08-08-L-D-695-080 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 21.1mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-08-L-D-695-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.