
The TW-08-12-G-S-580-125 is a board stacker connector from Samtec, featuring 8 HDR contacts with a 2mm pitch and 1 row configuration. It is designed for solder termination and operates within a temperature range of -55°C to 125°C. This connector is suitable for through-hole mounting and has a height of 25.01mm. The TW-08-12-G-S-580-125 is part of Samtec's portfolio of connectors and interconnects.
Samtec TW-08-12-G-S-580-125 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 25.01mm |
| Mating Length | 10.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-08-12-G-S-580-125 to view detailed technical specifications.
No datasheet is available for this part.