This 16-position rectangular connector features a 2mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold. The connector is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and is terminated with solder. The lead length is 28.2mm.
Samtec TW-08-12-L-D-506-354 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 28.2mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-12-L-D-506-354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.