Samtec TW-08-12-S-D-720-200 technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-12-S-D-720-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.