Samtec TW-09-02-T-D-155-095 technical specifications.
| Contact Material | Bronze |
| Lead Length | 9.58mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-02-T-D-155-095 to view detailed technical specifications.
No datasheet is available for this part.