Samtec TW-09-02-T-Q-120-080 technical specifications.
| Contact Material | Bronze |
| Lead Length | 9.58mm |
| Number of Rows | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-02-T-Q-120-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.