This 9-contact rectangular connector features a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze with a tin plating and are not radiation hardened. The connector is packaged in bulk and is compliant with RoHS regulations.
Samtec TW-09-03-T-S-245-145 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-03-T-S-245-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.