This 18-contact through hole header features a 2mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a secure connection is required, and it can be solder terminated. The 2mm pitch allows for a high density of connections in a small space, making it suitable for use in a variety of electronic devices.
Samtec TW-09-08-G-D-430-195 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-08-G-D-430-195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.