
This Samtec header features 20 bronze contacts with gold plating, arranged in 2 rows with a 2mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for through-hole mounting and is RoHS compliant. It is available in a shrouded configuration with a black housing color and a length of 20mm.
Samtec TW-10-03-G-D-225-155 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-03-G-D-225-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
