This rectangular connector features 20 male contacts with a bronze material and tin plating. It has a 2mm pitch and is designed for through hole mounting with a lead length of 13.6mm. The connector is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-10-03-T-D-250-108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-03-T-D-250-108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.