This 20-contact shrouded header features a 2mm pitch and 15.4mm lead length, with a solder termination for secure connections. The contacts are made of bronze and plated with gold for reliable performance. The header is RoHS compliant and suitable for surface mount applications.
Samtec TW-10-06-L-D-348-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.4mm |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-06-L-D-348-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.