
The TW-10-07-F-D-190-SM-A is a board-to-board connector designed for surface mount applications. It features 20 HDR contacts arranged in two rows with a terminal pitch of 2mm. The connector is rated for a maximum current of 4.9 amps per contact and has a maximum operating temperature range of -55°C to 125°C. The body is oriented straight and has a height of 17.35mm. The connector is suitable for use in high-reliability applications.
Samtec TW-10-07-F-D-190-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 17.35mm |
| Mating Length | 12.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-10-07-F-D-190-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.