The Samtec TW-10-07-T-S-460-120 is a board stacker connector with 10 HDR contacts, a 2mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The connector has a maximum current rating of 5.2A per contact and a height of 16.06mm. It is suitable for use in applications where high-density connections are required.
Samtec TW-10-07-T-S-460-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 16.06mm |
| Mating Length | 4.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-10-07-T-S-460-120 to view detailed technical specifications.
No datasheet is available for this part.