Samtec TW-10-08-G-D-120-120 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-08-G-D-120-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.