Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Samtec TW-10-09-G-S-358-048 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-09-G-S-358-048 to view detailed technical specifications.
No datasheet is available for this part.