Samtec TW-10-12-F-D-840-090 technical specifications.
| Contact Material | Bronze |
| Lead Length | 28.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-12-F-D-840-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.