
The TW-10-12-L-D-847-122 is a 20-contact HDR board stacker connector with a 2-row configuration and 2mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The TW-10-12-L-D-847-122 is manufactured by Samtec and is suitable for use in a variety of applications requiring high-density interconnects.
Samtec TW-10-12-L-D-847-122 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 25.1mm |
| Mating Length | 3.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-10-12-L-D-847-122 to view detailed technical specifications.
No datasheet is available for this part.