The TW-10-12-S-D-585-125 is a 20-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm. The stacker has a maximum current rating of 5.2A per contact and operates within a temperature range of -55 to 125°C. The termination method is solder, and it has a mating length of 10.17mm and a height of 25.01mm.
Samtec TW-10-12-S-D-585-125 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 25.01mm |
| Mating Length | 10.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-10-12-S-D-585-125 to view detailed technical specifications.
No datasheet is available for this part.