
This 24-contact rectangular connector features a 2mm pitch and is designed for through hole mounting. The contact material is bronze with a gold plating, providing reliable connections. The connector is suitable for a variety of applications, with a lead length of 9.58mm and a termination of solder. The rectangular design allows for a compact footprint, making it ideal for dense circuit board layouts.
Samtec TW-12-02-L-D-120-000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-12-02-L-D-120-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.