Samtec TW-12-03-T-S-120-050 technical specifications.
| Contact Material | Bronze |
| Lead Length | 13.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-12-03-T-S-120-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.