Samtec TW-12-04-L-T-205-250 technical specifications.
| Contact Material | Bronze |
| Lead Length | 14.1mm |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-12-04-L-T-205-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.