
The TW-12-04-L-T-250-125 is a 36-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2mm pitch and a 3-row configuration, with solder termination for secure connections. This board stacker operates within a temperature range of -55°C to 125°C, making it suitable for various industrial applications. With a maximum current rating of 5.2A per contact, it can handle demanding power requirements.
Samtec TW-12-04-L-T-250-125 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.93mm |
| Mating Length | 4.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-12-04-L-T-250-125 to view detailed technical specifications.
No datasheet is available for this part.