This 24-contact header features a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with gold. The header is RoHS compliant and suitable for general use.
Samtec TW-12-06-L-D-235-115 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-12-06-L-D-235-115 to view detailed technical specifications.
No datasheet is available for this part.