The TW-12-06-T-S-445-SM is a board-to-board connector with 12 HDR contacts, a terminal pitch of 2mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and is designed for surface mount applications. The connector has a body orientation of straight and a mounting type of surface mount. It can handle a maximum current rating of 4.9 amps per contact.
Samtec TW-12-06-T-S-445-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 15.37mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-12-06-T-S-445-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.