The TW-12-07-G-D-461-090 is a board stacker from Samtec with 24 HDR contacts in a 2-row arrangement and a 2mm terminal pitch. It features a straight body orientation and is designed for through hole mounting. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The component measures 16.82mm in height and has a mating length of 5.12mm.
Samtec TW-12-07-G-D-461-090 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 16.82mm |
| Mating Length | 5.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-12-07-G-D-461-090 to view detailed technical specifications.
No datasheet is available for this part.