This rectangular connector features 24 male contacts with a bronze material and gold plating. The contacts are arranged in a 2mm pitch, 2-row configuration, with a lead length of 28.2mm. The connector is RoHS compliant and suitable for solder termination. It is designed for through hole mounting.
Samtec TW-12-12-L-D-791-082 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 28.2mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-12-12-L-D-791-082 to view detailed technical specifications.
No datasheet is available for this part.