This 24-contact rectangular connector features a 2mm pitch and is designed for through hole mounting. The contact material is bronze with a gold plating, and the termination is solder. The connector is RoHS compliant and suitable for general use.
Samtec TW-12-12-L-D-791-083 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 28.2mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-12-12-L-D-791-083 to view detailed technical specifications.
No datasheet is available for this part.