This 26-contact shrouded header features a 2mm pitch and 12.4mm lead length, with a gold-plated bronze contact material. It is designed for surface mount applications and is compliant with RoHS regulations. The header is available from Samtec, with part number TW-13-04-T-D-348-SM.
Samtec TW-13-04-T-D-348-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 12.4mm |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-13-04-T-D-348-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.