Samtec TW-13-06-L-D-437-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Lead Length | 15.4mm |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | Flex Stack, TW |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TW-13-06-L-D-437-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.