Samtec TW-13-10-T-S-381 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.6mm |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-13-10-T-S-381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.