
This 28-position shrouded header features a 2mm pitch and a maximum current rating of 3A. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The header is made with bronze contacts and features a gold plating for corrosion resistance. It is packaged in rail or tube format and is compliant with RoHS regulations.
Samtec TW-14-03-G-D-330-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-14-03-G-D-330-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.