This 15-contact through-hole header features a 2mm pitch and 15.1mm lead length, with a tin-plated bronze contact material. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a secure connection is required, and is suitable for use in a variety of environments.
Samtec TW-15-05-T-S-443-071 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-15-05-T-S-443-071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.