Samtec TW-15-09-T-Q-183-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 11.6mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-15-09-T-Q-183-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.