The Samtec TW-16-03-T-S-375-SM is a 16-contact board stacker with a HDR gender and 2mm terminal pitch. It is designed for surface mount applications and operates within a temperature range of -55°C to 105°C. The stacker has a straight body orientation and a maximum current rating of 4.9 amps per contact. It measures 11.86mm in height and has a mating length of 2.34mm.
Samtec TW-16-03-T-S-375-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 2.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-16-03-T-S-375-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.